Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $504.780 |
Price for:Each
Minimum: 1
Multiple: 1
$504.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMT-3000/240V
Newark Part No.08AM1051
Product RangeMT Series
Technical Datasheet
Supply Voltage240V
Watt Density78W/in²
Power Consumption3kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial6.3"
Diameter - Metric160mm
Heater Plug Type1" NPT
Heated Length - Imperial19.875"
Heated Length - Metric505mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements1
Product RangeMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
3kW
Operating Temperature Max
-
Diameter - Metric
160mm
Heated Length - Imperial
19.875"
Sheath Material
Copper
No. of Heating Elements
1
SVHC
No SVHC (04-Feb-2026)
Watt Density
78W/in²
Operating Temperature Min
-
Diameter - Imperial
6.3"
Heater Plug Type
1" NPT
Heated Length - Metric
505mm
Heated Medium
Water
Product Range
MT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate