Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB18FUCopy
Newark Part No.89H5251
Product RangeTesys U Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $323.610 |
| 5+ | $283.160 |
| 10+ | $234.620 |
Price for:Each
Minimum: 1
Multiple: 1
$323.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB18FUCopy
Newark Part No.89H5251
Product RangeTesys U Series
Technical Datasheet
Current Rating18A
Product RangeTesys U Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LUCB18FU is a TeSys Advanced Control Unit suitable for earth fault protection, manual reset, protection against overload and short-circuit, protection against phase failure and phase imbalance. It can supports front side plug-in mounting. It is compatible with the LUFC00, LUFDA01, LUFDA10, LUFDH11, LUFN, LUFV2 and LUFW10.
- 3-phase Motor cooling and self-cooled load
- 3ms Immunity to microbreaks
- IP40 and IP20 Protection
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Current Rating
18A
SVHC
No SVHC (15-Jan-2018)
Product Range
Tesys U Series
Alternatives for LUCB18FU
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate