Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCNM5Copy
Newark Part No.93F1051
Also Known As1393124-1
Your Part Number
No Longer Available
Product Information
Alternatives for CNM5
2 Products Found
Product Overview
The CNM5 is a 10A/120VAC multifunction Time Delay Relay for plug-in or panel mounting. Five timing functions selectable via rotary switch. 0.1 seconds to 9990 hours timing range. 10A output relay with DPDT contacts. 1/16 DIN style enclosure with 11-pin plug-in base. Thumbwheel switches for programming delay time.
- Fixed input model
- -10 to 55°C Working temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
102VAC
Time Min
0.1s
Panel Cutout Height
45mm
Product Range
-
Supply Voltage Max
138VAC
Time Max
9990h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate