Need more?
| Quantity | Price |
|---|---|
| 1+ | $343.330 |
| 5+ | $334.750 |
| 10+ | $326.160 |
| 25+ | $309.000 |
Product Information
Product Overview
APM-PWR-APO is an APM power meter. It is built for use in single, split, or 3-phase networks and supports various input ranges, including 0-600V AC (L-L), 10-300V AC (L-N), and currents up to 10,000A via a CT, handling frequencies from 45-65Hz. This meter measures voltage, current (both L-L and L-N), active power, reactive power, apparent power, frequency, power factor, THD for voltage and current, % max load, and total energy (in kWh or kVAh). The display provides a clear, comprehensive view of circuit performance with a large numerical readout, bar graph, and a color-changing backlight that reflects conditions and alarms. Fully customizable via the APM configuration software, the meter allows adjustments to scale, 10 alarm set points, backlight color modes, messaging, and CT and PT ratio programming. Equipped with two digital outputs, one analog output, and Modbus RTU communication, it supports seamless system integration, real-time alarm notifications, and phase angle data analysis.
- Fully user-configurable digital power meter for single-phase, split-phase & 3-phase mains networks
- Displays electrical parameters on large, backlit LCD display
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- Features two independent opto-isolated digital outputs plus one analog 4-20mA output
- Includes Modbus ® RTU communication as standard
- User-programmable scale and custom alarm messages display critical parameters
- Programmable current transformer (CT) and potential transformer (PT) ratios
- Dynamic color-changing backlight - green, red, white
- Starburst display area for messages and alarm information
- 10 alarm setpoints
Technical Specifications
Single Phase, Three Phase
Panel
No SVHC (21-Jan-2025)
100VAC to 240VAC
APM Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate