2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    MP008386

                                                                                                    Digital Timer, Multifunction, DPDT, 0.1 s to 999 s, 9 Ranges, 6 Digit, 5 A, 240V, Screw, 45mm x 45mm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP008386
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008386
                                                                                                    Newark Part No.69AK8647
                                                                                                    Product RangeMP Digital Time Delay Relays
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    47 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 1-3 Business Days(US stock)
                                                                                                    45 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$161.210
                                                                                                    5+$155.010
                                                                                                    10+$148.810
                                                                                                    25+$136.410
                                                                                                    100+$124.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $161.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008386
                                                                                                    Newark Part No.69AK8647
                                                                                                    Product RangeMP Digital Time Delay Relays
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMP Digital Time Delay Relays
                                                                                                    Timer FunctionsMultifunction
                                                                                                    Time Min0.1s
                                                                                                    Time Max999s
                                                                                                    No. of Timing Ranges9Ranges
                                                                                                    No. of Digits6
                                                                                                    Timer Output2 Changeover Relays
                                                                                                    Supply Voltage Max240V
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationScrew Terminals
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    MP008386 digital timer is a reliable, accurate, and compact size solution for various industrial and commercial applications that require precise time measurement and control. The product comes with intuitive LED symbols for lock, relay output, memory retention, signal & time range status and two relay outputs. It is suitable for use in small enclosures with an IP55-protected front panel, IP20-protected terminals & IP30 protection for housing and control panels.

                                                                                                    • LED dual display 11 segment for process value & 7 segment for set value
                                                                                                    • Display height of 15mm for process value
                                                                                                    • Multi voltage (88-276 VAC/DC) and multi-range (0.01s to 999hr)
                                                                                                    • User selectable up or down counting for Process Value
                                                                                                    • Memory option (retentive function) in event of break in supply
                                                                                                    • Short depth of only 65mm
                                                                                                    • Lock function for menu & time

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MP Digital Time Delay Relays

                                                                                                    Time Min

                                                                                                    0.1s

                                                                                                    No. of Timing Ranges

                                                                                                    9Ranges

                                                                                                    Timer Output

                                                                                                    2 Changeover Relays

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Max

                                                                                                    999s

                                                                                                    No. of Digits

                                                                                                    6

                                                                                                    Supply Voltage Max

                                                                                                    240V

                                                                                                    Connection / Termination

                                                                                                    Screw Terminals

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product