2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    CUB7TCS1

                                                                                                    Timer, 8 Digit, Programmable Reset, 0.001 s to 1 h, 28 VDC, Plug-In Terminal, CUB7T Series

                                                                                                    RED LION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RED LION CUB7TCS1
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoCUB7TCS1
                                                                                                    Newark Part No.24T3049
                                                                                                    Product RangeCUB7T Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    4 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$112.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $112.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoCUB7TCS1
                                                                                                    Newark Part No.24T3049
                                                                                                    Product RangeCUB7T Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCUB7T Series
                                                                                                    Timer FunctionsProgrammable
                                                                                                    Time Min0.001s
                                                                                                    Time Max1h
                                                                                                    No. of Timing Ranges9Ranges
                                                                                                    No. of Digits8
                                                                                                    Timer Output-
                                                                                                    Supply Voltage Max28VDC
                                                                                                    Current Rating Nom-
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height22.2mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    CUB7T Series

                                                                                                    Time Min

                                                                                                    0.001s

                                                                                                    No. of Timing Ranges

                                                                                                    9Ranges

                                                                                                    Timer Output

                                                                                                    -

                                                                                                    Current Rating Nom

                                                                                                    -

                                                                                                    Panel Cutout Height

                                                                                                    22.2mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Timer Functions

                                                                                                    Programmable

                                                                                                    Time Max

                                                                                                    1h

                                                                                                    No. of Digits

                                                                                                    8

                                                                                                    Supply Voltage Max

                                                                                                    28VDC

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product