2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    PAX2D000

                                                                                                    Digital Panel Meter, Dual Line, PAX2D Series, Universal Digital Input, 1/8 DIN

                                                                                                    RED LION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RED LION PAX2D000
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoPAX2D000
                                                                                                    Newark Part No.94T6642
                                                                                                    Product RangePAX2D Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    51 In Stock

                                                                                                    8 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$544.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $544.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoPAX2D000
                                                                                                    Newark Part No.94T6642
                                                                                                    Product RangePAX2D Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha6
                                                                                                    Meter Function-
                                                                                                    Meter Range-
                                                                                                    Digit Height17.78mm
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width92mm
                                                                                                    Supply Voltage Min21.6VDC
                                                                                                    Supply Voltage Max250VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangePAX2D Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    PAX2D000 is a PAX2D series universal, dual line, digital input panel meter. With its dual display and digital input, the PAX2D delivers an ideal solution for applications that require two parameters to be visualized at the same time. Line one consists of a 0.7" high 6 digit LCD display that can be programmed to show counters A, B, or C; Rate A, B, or C; or the Hi or Lo values. The color can be tied to the setpoints; providing the operator with a visual display of changing conditions in the application. A second display line can be programmed for any of the above parameters as well. The meter also offers a programmable custom unit indicator for both displays. PAX2D provides the maximum in application flexibility; by accepting inputs from proximity sensors, magnetic sensors, photo eyes, length sensors, rotary pulse generators, transistors or a plain switch.

                                                                                                    • Count, dual counter with math functions
                                                                                                    • Rate, dual rate with math functions
                                                                                                    • Universal power supply: 50 to 250VAC or 21.6 to 250VDC
                                                                                                    • 6/9 digit dual line/color display with 0.7" and 0.35" digits
                                                                                                    • Variable contrast and intensity display
                                                                                                    • Meter update rate up to 160/second
                                                                                                    • Built-in Modbus communications
                                                                                                    • Communications: R232, RS-485, DeviceNet and Profibus (W/Option Card)
                                                                                                    • Setpoint and analog outputs (W/option card)
                                                                                                    • Main display offers three programmable, easy-to-read colors: red, orange and green

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    6

                                                                                                    Meter Range

                                                                                                    -

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    Supply Voltage Min

                                                                                                    21.6VDC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    PAX2D Series

                                                                                                    Meter Function

                                                                                                    -

                                                                                                    Digit Height

                                                                                                    17.78mm

                                                                                                    Panel Cutout Width

                                                                                                    92mm

                                                                                                    Supply Voltage Max

                                                                                                    250VDC

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product