Print Page
Product Information
ManufacturerTEXMATE
Manufacturer Part NoBN-35BCD
Newark Part No.22AC8963
Product RangeBN Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range± 199.9mV, ± 1.999V, ± 19.99V, ± 199.9V
Digit Height0.56"
Panel Cutout Height22.2mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeBN Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
± 199.9mV, ± 1.999V, ± 19.99V, ± 199.9V
Panel Cutout Height
22.2mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
BN Series
Meter Function
DC Voltage
Digit Height
0.56"
Panel Cutout Width
92mm
Supply Voltage Max
5VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate