2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    DTM 995B

                                                                                                    Digital Panel Meter, 3 Digits, Thermocouple, -200°C to +1300°C

                                                                                                    LASCAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASCAR DTM 995B
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoDTM 995B
                                                                                                    Newark Part No.23T2624
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$107.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $107.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASCAR
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoDTM 995B
                                                                                                    Newark Part No.23T2624
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha3
                                                                                                    Meter FunctionThermocouple
                                                                                                    Meter Range-200°C to +1300°C
                                                                                                    Digit Height19mm
                                                                                                    Panel Cutout Height40mm
                                                                                                    Panel Cutout Width72mm
                                                                                                    Supply Voltage Min7.5VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The DTM 995B is a LCD Thermocouple Indicator compatible with K, J and T type thermocouples. It can measure between -200 and +1300°C (-328 to +1999°F) when using an appropriate thermocouple. The current value and the maximum and minimum values since power-on are recorded, which can be recalled and displayed by using an external push button connected to the meter. Calibration can be performed easily using two potentiometers located on the rear of the meter. Cold-junction compensation is used to maintain accuracy when the meter is exposed to changes in temperature. Meter is housed in a robust carrier, which can be bolted in place or panel mounted using the low profile bezel, window and clips provided. Backlighting is fitted for use in poor lighting conditions.

                                                                                                    • Measures temperature from a K, J or T-type thermocouple
                                                                                                    • 19mm Digit height
                                                                                                    • LED backlighting
                                                                                                    • Cold-junction compensation
                                                                                                    • Displays current, highest and lowest readings
                                                                                                    • -0 to 50°C Operating temperature range

                                                                                                    Applications

                                                                                                    Power Management, System Monitoring, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    3

                                                                                                    Meter Range

                                                                                                    -200°C to +1300°C

                                                                                                    Panel Cutout Height

                                                                                                    40mm

                                                                                                    Supply Voltage Min

                                                                                                    7.5VDC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Meter Function

                                                                                                    Thermocouple

                                                                                                    Digit Height

                                                                                                    19mm

                                                                                                    Panel Cutout Width

                                                                                                    72mm

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product