Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $410.290 |
Price for:Each
Minimum: 1
Multiple: 1
$410.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM2400-920FCopy
Newark Part No.52F6605
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-148°F to +2498°F
Digit Height14.2mm
Panel Cutout Height22.35mm
Panel Cutout Width68.07mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The M2400-920F is a Temperature Indicator with K T/C input.
Applications
Industrial, Clock & Timing, Test & Measurement, Thermal Management
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-148°F to +2498°F
Panel Cutout Height
22.35mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
68.07mm
Supply Voltage Max
250VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate