Print Page
Image is for illustrative purposes only. Please refer to product description.

132 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.000 |
Price for:Each
Minimum: 1
Multiple: 1
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLVD00
Newark Part No.84K7507
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-1.999V to +300V
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PAXLVD00 is a 253VAC PAX® Lite DC Volt Meter with 3-1/2 digit, 0.56-inch (14.2mm) LED with polarity and 1/8 DIN (50mm x 97mm). Built-in scaling provisions with selectable decimal point location and auto zeroing circuits.
- Over-range indication
- NEMA 4X/IP65 Sealed front bezel
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-1.999V to +300V
Panel Cutout Height
44.96mm
Supply Voltage Min
103.5VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
253VAC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate