2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Panel Meters
                                                                                                    Print Page

                                                                                                    DMS-20PC-2-LM-C

                                                                                                    Voltmeter, DMS-20PC Series, AC Voltage, 85V to 140V / 240V to 310V, 3 Digits, 85 Vac to 140 Vac

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS DMS-20PC-2-LM-C
                                                                                                    MURATA POWER SOLUTIONS DMS-20PC-2-LM-C
                                                                                                    MURATA POWER SOLUTIONS DMS-20PC-2-LM-C
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDMS-20PC-2-LM-C
                                                                                                    Newark Part No.16M5686
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 36 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$56.580
                                                                                                    250+$52.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 108
                                                                                                    Multiple: 12
                                                                                                    $6,110.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part NoDMS-20PC-2-LM-C
                                                                                                    Newark Part No.16M5686
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha3
                                                                                                    Meter FunctionAC Voltage
                                                                                                    Meter Range85V to 140V / 240V to 310V
                                                                                                    Digit Height9.4mm
                                                                                                    Panel Cutout Height21.34mm
                                                                                                    Panel Cutout Width34.04mm
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The DMS-20PC-2-LM-C is a 3-digit AC Line Monitor with screw terminals and screws. It is specifically designed for high-voltage operation. The meter requires no external components or auxiliary power for full operation. It employs half-wave sinusoidal averaging (rms calibrated) to achieve a display resolution of 1VAC over its full operating range. Packaged in a red-filter case with a built-in bezel, the meter is epoxy encapsulated for ruggedness. This extremely versatile digital voltmeter is ideal for use in emergency power equipment, 277VAC fluorescent lighting systems, 400Hz aircraft installations and any other application requiring accurate, high-voltage or high-frequency, AC line monitoring.

                                                                                                    • Self-powered, two-terminal operation
                                                                                                    • Half-wave averaging
                                                                                                    • Large, easy-to-read, bright red LED display
                                                                                                    • Built-in bezel for panel mounting
                                                                                                    • Reliable screw terminals for easy installation
                                                                                                    • -25 to 60°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial, Metering, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    3

                                                                                                    Meter Range

                                                                                                    85V to 140V / 240V to 310V

                                                                                                    Panel Cutout Height

                                                                                                    21.34mm

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Meter Function

                                                                                                    AC Voltage

                                                                                                    Digit Height

                                                                                                    9.4mm

                                                                                                    Panel Cutout Width

                                                                                                    34.04mm

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product