Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-F-A2 100-240VAC
Newark Part No.67J0016
Product RangeK3MA-F Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $566.280 |
| 5+ | $532.820 |
| 10+ | $517.370 |
| 25+ | $501.930 |
| 50+ | $478.760 |
Price for:Each
Minimum: 1
Multiple: 1
$566.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-F-A2 100-240VAC
Newark Part No.67J0016
Product RangeK3MA-F Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionFrequency
Meter Range0.05Hz to 30Hz, 0.05Hz to 5kHz
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK3MA-F Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0.05Hz to 30Hz, 0.05Hz to 5kHz
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
K3MA-F Series
Meter Function
Frequency
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability