Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,576.140 |
| 5+ | $1,499.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,576.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC628-20000
Newark Part No.24C8862
Technical Datasheet
No. of Digits / Alpha6
Meter Function-
Meter Range0.0001 to 9.9999
Digit Height18mm
Panel Cutout Height46mm
Panel Cutout Width92mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0.0001 to 9.9999
Panel Cutout Height
46mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
-
Digit Height
18mm
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate