Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoKAT-SPS
Newark Part No.26AK5451
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $638.040 |
| 5+ | $606.010 |
| 10+ | $561.670 |
| 25+ | $512.400 |
| 50+ | $443.420 |
| 100+ | $413.860 |
| 250+ | $376.910 |
Price for:Each
Minimum: 1
Multiple: 1
$638.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoKAT-SPS
Newark Part No.26AK5451
Technical Datasheet
No. of Digits / Alpha12
Digit Height7mm
Supply Voltage Min2VDC
Supply Voltage Max5VDC
Panel Cutout Height50mm
Panel Cutout Width50mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KALTROL- SP self powered preset counter with 6 digit LCD display. It features programming via six front-panel digit keys (one key assigned to each digit) and one front-panel reset key. Typically used in batch counting and control, coil winding and wire cutting, length measurement, packing-line control, stop/start control and numerical position control.
- Switch closure input
- Internal battery powered (8 years)
- Programmable N.O. or N.C. relay output
- Replaces electro-mechanical units
- Main and lower LCD displays indicate counter and preset values without external power
- Add or subtract count control
- Optically isolated count and reset Inputs
- CE approved
- Battery monitor, subsidiary display shows LO-BAT when batteries require replacement
- Operating temperature range from -10°C to +50°C
Technical Specifications
No. of Digits / Alpha
12
Supply Voltage Min
2VDC
Panel Cutout Height
50mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
7mm
Supply Voltage Max
5VDC
Panel Cutout Width
50mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate