319E030F1C
Analog Timer, DPDT, 319 Series, Repeat Cycle, 5 Ranges, 0.3 s, 30 min, 2 Changeover Relays
Need more?
| Quantity | Price |
|---|---|
| 1+ | $273.000 |
Product Information
Product Overview
The 319 series plug-in adjustable AC/DC Time Delay Relay maintains excellent repeat accuracy despite wide voltage and temperature variations, even after long periods of down-time. One model has five dial-selected adjustable ranges and provides any timing period between 0.02 seconds and 30 minutes. The models incorporate three dials elected ranges or a single adjustable range. The 319’s timing circuit is not subject to the large plus error that plagues many electronic TDRs after long periods of down-time, it maintains rated accuracy regardless of reset time variations, provided that there is at least 0.1 second between cycles for model 319E. All models hold unusually high repeat accuracy in the face of wide voltage and temperature swings.
- High accuracy
- Universal input power supply
- Output relay DPDT 7A at 120VAC
- Indicating LED turns on during timing
- 8-pin Octal plug-in base
- Ranges change by pulling and twisting setting knob until it clicks
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
319 Series
5Ranges
30min
-
Plug-In
55.6mm
Repeat Cycle
0.3s
2 Changeover Relays
7A
53.97mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate