Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A 24-48VAC/12-4 DC48
Newark Part No.09J7219
Product RangeH3CR-A
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.830 |
| 5+ | $115.130 |
| 10+ | $108.260 |
| 25+ | $100.950 |
| 50+ | $96.060 |
| 100+ | $91.560 |
Price for:Each
Minimum: 1
Multiple: 1
$122.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A 24-48VAC/12-4 DC48
Newark Part No.09J7219
Product RangeH3CR-A
Technical Datasheet
Product RangeH3CR-A
Timer FunctionsMultifunction
No. of Timing Ranges6Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H3CR-A 24-48VAC/12-48VDC is a Solid-state Multi-functional Timer with plug-in terminations, 1-changeover relay output and a wide AC/DC power supply range greatly reduces the number of timer models. This H3CR-A series 11-pin timer operates in eight multi-modes A/B/B2/C/D/E/G/J. It has easy sequence checking with instantaneous outputs for a zero set value and time ranges from 0.05second to 300hours.
- Ecological design with reduced current consumption
- PNP input models available
- No-voltage input
- IP40 Protection rating
- Length of 80mm or less when panel mounted with a socket
- Panel covers enable various panel designs
- Start, reset and gate functions as variety of inputs
- CE, UL and CSA recognized
- Time range from 0.05s to 300h
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3CR-A
No. of Timing Ranges
6Ranges
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate