Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-F8 24AC/DC
Newark Part No.07WX9095
Product RangeH3CR-F
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $180.890 |
| 5+ | $169.550 |
| 10+ | $159.440 |
| 25+ | $148.660 |
| 50+ | $141.460 |
| 100+ | $134.840 |
Price for:Each
Minimum: 1
Multiple: 1
$180.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-F8 24AC/DC
Newark Part No.07WX9095
Product RangeH3CR-F
Technical Datasheet
Product RangeH3CR-F
Timer FunctionsFlicker Off Start
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer OutputSolid State
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H3CR-F8 24AC/DC is a Solid-state Twin Timer with plug-in terminations, operates in flicker OFF start mode. ON and OFF-times can be set independently and so combinations of long ON or OFF-time and short OFF or ON-time settings are possible. The twin timer has easy sequence checks through instantaneous outputs for a zero set value at any time range and 24 time ranges from 0.05second to 300hours.
- Relay output (DPDT)
- Time-limit operation/Time-limit reset or self-reset
- Wide power supply ranges of high voltage
- 0.1s Maximum reset time
- IP40 Protection rating
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3CR-F
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Flicker Off Start
Time Min
0.05s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate