2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analog Timers
                                                                                                    Print Page

                                                                                                    H3CR-F8 24AC/DC

                                                                                                    Analog Timer, Multifunction, H3CR-F Series, Flicker Off Start, 14 Ranges, 0.05 s, 300 h

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION H3CR-F8 24AC/DC
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoH3CR-F8 24AC/DC
                                                                                                    Newark Part No.07WX9095
                                                                                                    Product RangeH3CR-F
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$180.890
                                                                                                    5+$169.550
                                                                                                    10+$159.440
                                                                                                    25+$148.660
                                                                                                    50+$141.460
                                                                                                    100+$134.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $180.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoH3CR-F8 24AC/DC
                                                                                                    Newark Part No.07WX9095
                                                                                                    Product RangeH3CR-F
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeH3CR-F
                                                                                                    Timer FunctionsFlicker Off Start
                                                                                                    No. of Timing Ranges14Ranges
                                                                                                    Time Min0.05s
                                                                                                    Time Max300h
                                                                                                    Timer OutputSolid State
                                                                                                    Supply Voltage Max24V
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The H3CR-F8 24AC/DC is a Solid-state Twin Timer with plug-in terminations, operates in flicker OFF start mode. ON and OFF-times can be set independently and so combinations of long ON or OFF-time and short OFF or ON-time settings are possible. The twin timer has easy sequence checks through instantaneous outputs for a zero set value at any time range and 24 time ranges from 0.05second to 300hours.

                                                                                                    • Relay output (DPDT)
                                                                                                    • Time-limit operation/Time-limit reset or self-reset
                                                                                                    • Wide power supply ranges of high voltage
                                                                                                    • 0.1s Maximum reset time
                                                                                                    • IP40 Protection rating

                                                                                                    Applications

                                                                                                    Automation & Process Control, Clock & Timing

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    H3CR-F

                                                                                                    No. of Timing Ranges

                                                                                                    14Ranges

                                                                                                    Time Max

                                                                                                    300h

                                                                                                    Supply Voltage Max

                                                                                                    24V

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Timer Functions

                                                                                                    Flicker Off Start

                                                                                                    Time Min

                                                                                                    0.05s

                                                                                                    Timer Output

                                                                                                    Solid State

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product