Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88827105Copy
Newark Part No.60W2065
Product RangeMUR1 Series
Your Part Number
57 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.150 |
Price for:Each
Minimum: 1
Multiple: 1
$128.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827105Copy
Newark Part No.60W2065
Product RangeMUR1 Series
Technical Datasheet
Product RangeMUR1 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCLead
Product Overview
88827105 is a MUR1, multifunction analog timer.
- DIN rail mounting
- 1s to 100h timing
- 1 changeover relay output
- 24VDC / 24 to 240VAC supply voltage and 8A nominal rating
- Screw terminal connection
- Multi-voltage and multi range timer
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
- 17.5mm casing width
Technical Specifications
Product Range
MUR1 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate