Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88829902
Newark Part No.55W2143
Product RangeEMAR9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,398.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3,398.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88829902
Newark Part No.55W2143
Product RangeEMAR9 Series
Technical Datasheet
Product RangeEMAR9 Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max20h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
This part is a kit containing 60x Crouzet part number 88 829 119 (Newark sku - 55W2139)
Technical Specifications
Product Range
EMAR9 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
24V
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
20h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate