Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoIDP31-150PK2HIA1
Newark Part No.76AK3633
Product RangeIDP31-150 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $570.000 |
Price for:Each
Minimum: 1
Multiple: 1
$570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIDP31-150PK2HIA1
Newark Part No.76AK3633
Product RangeIDP31-150 Series
Technical Datasheet
Meter Display TypeXGA Touch Screen
Display Size364.7mm x 288.6mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min11.4VDC
Supply Voltage Max12.6VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeIDP31-150 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
XGA Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
11.4VDC
Operating Temperature Min
-20°C
Product Range
IDP31-150 Series
Display Size
364.7mm x 288.6mm
Screen Size
15"
Supply Voltage Max
12.6VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate