Need more?
| Quantity | Price |
|---|---|
| 1+ | $475.470 |
Product Information
Product Overview
MP011745 is a 10.2-inch HMI that comes with a 1024 x 600 pixels clear TFT display. It has a Cortex A7 528MHz processor offering USB and COM Input/output port options. The high-precision four-wire resistive touch panel ensures easy navigation and accurate touch sensitivity. It comes with a 16,000k display color option with 350 cd/m2 brightness level at minimal power consumption of <lt/>10W making it user-friendly. A wide working temperature range from -10°C to 65°C makes This product robust and the panel mount option makes installation neat and simple.
- Hardware includes CPU Cortex A7 528MHz, 128M FLASH, 128M DDRAM
- 1024 × 600 resolution LCD with 16000k colors
- Interface includes COM1: RS485/RS422 COM2: RS232
- Ethernet supported
- Support Date Storage, SD Card, U Disk
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 10.2" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 272.0W × 190.0H × 41.5D mm overall size
- 12 - 28VDC power supply
Applications
Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing
Contents
x1 HMI display, 272.0W × 190.0H × 41.5D mm.
Notes
Easy panel mount, grey shell IP65 protected front panel.
Technical Specifications
TFT LCD Touch Screen
1024 x 600 Pixels
12VDC
-10°C
MP HMI Touchscreens
272mm x 190mm
10.2"
28VDC
60°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate