Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoZE253-234B-MTR070W
Newark Part No.83AK3777
Product RangeZE Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.79 |
Price for:Each
Minimum: 1
Multiple: 1
$44.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoZE253-234B-MTR070W
Newark Part No.83AK3777
Product RangeZE Series
Technical Datasheet
Meter Display TypeResistive Touch Screen
Display Size157.1mm x 95.5mm
Display Resolution1024 x 1024 Pixels
Screen Size7"
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeZE Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Resistive Touch Screen
Display Resolution
1024 x 1024 Pixels
Supply Voltage Min
4.75VDC
Operating Temperature Min
-20°C
Product Range
ZE Series
Display Size
157.1mm x 95.5mm
Screen Size
7"
Supply Voltage Max
5.25VDC
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability