Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFI-750-50
Newark Part No.17M9151
Product RangeFI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.000 |
Price for:Each
Minimum: 1
Multiple: 1
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFI-750-50
Newark Part No.17M9151
Product RangeFI Series
Technical Datasheet
Current Rating750A
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeFI Series
SVHCTo Be Advised
Product Overview
The FI-750-50 is a Switchboard Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
- 50mV Output
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Current Rating
750A
Operating Temperature Min
-
Product Range
FI Series
Accuracy
0.25%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate