Rotary Encoders:
1,630 Products FoundFind a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Broadcom & Omron Industrial Automation
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Interface Type
Sensing Method
IC Function
Interface Applications
Encoder Type
Gap Width
Encoder Resolution
No. of Detents
IC Package Type
Orientation
Sensor Case / Package
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Sensor Output Type
Encoder Mounting
Rotational Speed Max
Sensor Mounting
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPS ALPINE | Each | 1+ $3.910 10+ $3.780 25+ $3.670 50+ $3.420 100+ $3.150 More Pricing... | Total:$3.91 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Bushing Mount, Through Hole | - | - | 15000 | EC11B Series | 2Channels | - | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $438.000 | Total:$438.00 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 100PPR | 0 Detents | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | Chassis Mount | 6000rpm | - | - | ZFG Series | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | - | IP54 | Cable | - | |||||
Each | 1+ $51.650 5+ $43.150 10+ $38.540 25+ $36.920 50+ $34.210 More Pricing... | Total:$51.65 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 128PPR | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | 3000rpm | - | 10000000 | EN Series | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | - | IP40 | Solder Pin | - | |||||
50F7511 | Each | 1+ $31.380 | Total:$31.38 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 32PPR | 32 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Bushing Mount, Through Hole | - | - | 1000000 | 61C Series | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $796.140 5+ $748.660 10+ $726.750 25+ $704.840 50+ $671.970 | Total:$796.14 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 100PPR | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | Chassis Mount | 6000rpm | - | - | E6B2-C Series | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | - | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $2.980 10+ $2.130 25+ $2.070 50+ $2.000 100+ $1.940 | Total:$2.98 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 20PPR | 20 Detents | - | Horizontal | - | - | - | With Push Switch | Gray Code | - | Bushing Mount, Through Hole | 100rpm | - | 30000 | EN11 Series | 2Channels | - | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | - | ||||
Each | 1+ $3.910 10+ $3.780 25+ $3.670 50+ $3.420 100+ $3.150 More Pricing... | Total:$3.91 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 15PPR | 30 Detents | - | Horizontal | - | - | - | With Push Switch | Quadrature | - | Bushing Mount, Through Hole | - | - | 15000 | EC11B | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $3.540 10+ $3.250 25+ $2.920 50+ $2.730 100+ $2.650 | Total:$3.54 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 9PPR | 18 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | - | - | 15000 | EC11E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,407.120 5+ $1,352.740 10+ $1,318.750 25+ $1,277.970 50+ $1,250.780 | Total:$1,407.12 Min: 1 / Mult: 1 | Optical | - | - | - | - | Absolute | - | 360PPR | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Gray Code | - | Chassis Mount | 5000rpm | - | - | E6F-A Series | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | - | IP65 | Wire Leaded | - | ||||
Each | 1+ $1.930 10+ $1.590 25+ $1.560 50+ $1.530 100+ $1.500 More Pricing... | Total:$1.93 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Through Hole | 100rpm | - | 100000 | PEC16 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $886.610 5+ $833.740 10+ $809.330 25+ $784.930 50+ $748.330 | Total:$886.61 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 2000PPR | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Line Driver | - | Chassis Mount | 6000rpm | - | - | E6B2-C Series | 3Channels | - | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | - | IP50 | Wire Leaded | - | ||||
Each | 1+ $1.920 10+ $1.730 25+ $1.640 50+ $1.550 100+ $1.460 More Pricing... | Total:$1.92 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | 60rpm | - | 30000 | PEC11R | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $55.060 5+ $52.880 | Total:$55.06 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 500PPR | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | - | - | - | HEDS-55xx | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $978.890 5+ $920.510 10+ $893.570 25+ $866.630 50+ $826.220 | Total:$978.89 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 2000PPR | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | Chassis Mount | 6000rpm | - | - | E6B2-C Series | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | - | ||||
Each | 1+ $433.400 | Total:$433.40 Min: 1 / Mult: 1 | Magnetic | - | - | - | - | Incremental | - | 1024PPR | - | - | Horizontal | - | - | - | Without Push Switch | Push Pull | - | Flange Mount | 10000rpm | - | - | RI360P0 Series | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | - | IP68, IP69K | M12 Connector | - | |||||
Each | 1+ $58.820 5+ $53.190 10+ $50.260 25+ $46.660 50+ $44.120 More Pricing... | Total:$58.82 Min: 1 / Mult: 1 | Magnetic | - | - | - | - | Incremental | - | 256PPR | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | 12000rpm | - | - | AEAT-601B | 3Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | - | |||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $826.900 5+ $777.590 10+ $754.830 25+ $732.070 50+ $697.930 | Total:$826.90 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 360PPR | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | PNP Open Collector, Quadrature | - | Chassis Mount | 6000rpm | - | - | E6B2-C Series | 3Channels | - | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | - | |||
Each | 1+ $2.340 10+ $1.620 25+ $1.570 50+ $1.510 100+ $1.460 More Pricing... | Total:$2.34 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 18PPR | 18 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | - | - | 30000 | PEC11R | 2Channels | - | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
NIDEC COMPONENTS | Each | 1+ $95.210 10+ $78.710 25+ $75.330 50+ $71.950 100+ $68.020 More Pricing... | Total:$95.21 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 300PPR | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Servo Mount | - | - | - | RE12D | 2Channels | - | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | - | ||||
NIDEC COMPONENTS | Each | 1+ $47.440 10+ $39.130 25+ $37.440 50+ $35.740 100+ $33.760 More Pricing... | Total:$47.44 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | 25PPR | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Quadrature | - | Panel Mount | - | - | - | REC | 2Channels | - | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | - | ||||
Each | 1+ $3.250 10+ $3.250 25+ $3.250 50+ $3.250 100+ $3.250 More Pricing... | Total:$3.25 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 15PPR | 30 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | 60rpm | - | 40000 | PER60 Series | - | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | - | |||||
Each | 1+ $4.790 10+ $4.520 25+ $3.970 50+ $3.860 100+ $3.750 More Pricing... | Total:$4.79 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 10PPR | 30 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Panel Mount, Through Hole | - | - | 50000 | PER35 Series | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $6.690 | Total:$6.69 Min: 1 / Mult: 1 | Optical | - | - | - | - | Incremental | - | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | Binary Code | - | Panel Mount | - | - | 300000 | ENC Series | 2Channels | - | Flatted End | 17mm | 6mm | - | 5VDC | -40°C | 90°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $3.320 10+ $3.030 25+ $2.700 50+ $2.470 | Total:$3.32 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 18PPR | 36 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | - | - | 15000 | EC11E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $1.100 10+ $1.060 25+ $1.000 50+ $0.939 100+ $0.895 More Pricing... | Total:$1.10 Min: 1 / Mult: 1 | Mechanical | - | - | - | - | Incremental | - | 24PPR | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | - | - | 30000 | EC12E | 2Channels | - | D Type Slotted End | 15mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | - | |||||