Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X9-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67F5617
Product RangeTP8X9 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.890 |
| 5+ | $74.000 |
| 10+ | $72.100 |
| 25+ | $68.300 |
| 50+ | $64.510 |
| 100+ | $60.710 |
| 250+ | $56.920 |
Price for:Each
Minimum: 1
Multiple: 1
$75.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X9-C-24DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67F5617
Product RangeTP8X9 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force21.129N
Holding Force - Metric21.129N
Coil Resistance135ohm
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Power Continuous4.5W
External Diameter25.4mm
External Length29.71mm
Product RangeTP8X9 Series
SVHCTo Be Advised
Product Overview
The TP8X9-C-24D is a Tubular Solenoid with 100% continuous duty cycle and cylindrical push operation. This solenoid design increases mechanical life. It is ideal for high reliability applications where accessibility for repair is difficult in downtime. This design holds the cost line to a minimal premium over our traditional-life T tubular solenoids.
- L-shaped bracket, nut and lock washer or mount directly to threaded bushing
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Medical, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
21.129N
Solenoid Operation
Push
Coil Power Continuous
4.5W
External Length
29.71mm
SVHC
To Be Advised
Holding Force
21.129N
Coil Resistance
135ohm
Solenoid Duty Cycle
Continuous
External Diameter
25.4mm
Product Range
TP8X9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate