2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Solenoids
                                                                                                    5. Tubular Linear Solenoids
                                                                                                    Print Page

                                                                                                    174419-023

                                                                                                    Linear Solenoid, Pull, Intermittent, 13.6 VDC, 40 N, 3.52 ohm, 52 W

                                                                                                    LEDEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEDEX 174419-023
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No174419-023
                                                                                                    Newark Part No.68Y9956
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$81.380
                                                                                                    250+$75.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $8,138.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEDEX
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No174419-023
                                                                                                    Newark Part No.68Y9956
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage13.6VDC
                                                                                                    Holding Force40N
                                                                                                    Coil Resistance3.52ohm
                                                                                                    Solenoid OperationPull
                                                                                                    Solenoid Duty CycleIntermittent
                                                                                                    Coil Power Continuous52W
                                                                                                    External Diameter31.75mm
                                                                                                    External Length57.2mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    • Model 125 standard pull DC tubular linear solenoid
                                                                                                    • Intermittent duty cycle, 12VDC voltage, 3.52ohm resistance (±5%)
                                                                                                    • 60 Secs maximum on time, 40.9W power, 3.41A current
                                                                                                    • Pull solenoid operation
                                                                                                    • 13.6VDC coil voltage, 40N holding current, 3.52ohm coil resistance
                                                                                                    • 1.25inch external diameter, 2.25inch external length

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    13.6VDC

                                                                                                    Coil Resistance

                                                                                                    3.52ohm

                                                                                                    Solenoid Duty Cycle

                                                                                                    Intermittent

                                                                                                    External Diameter

                                                                                                    31.75mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Holding Force

                                                                                                    40N

                                                                                                    Solenoid Operation

                                                                                                    Pull

                                                                                                    Coil Power Continuous

                                                                                                    52W

                                                                                                    External Length

                                                                                                    57.2mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product