2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Solenoids
                                                                                                    5. Tubular Linear Solenoids
                                                                                                    Print Page

                                                                                                    173921-023

                                                                                                    Linear Solenoid, Push or Pull, Continuous, 12.3 VDC, 218 N, 4.69 ohm, 32 W

                                                                                                    LEDEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEDEX 173921-023
                                                                                                    LEDEX 173921-023
                                                                                                    LEDEX 173921-023
                                                                                                    LEDEX 173921-023
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No173921-023
                                                                                                    Newark Part No.20M1767
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$121.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $121.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEDEX
                                                                                                    ManufacturerLEDEX
                                                                                                    Manufacturer Part No173921-023
                                                                                                    Newark Part No.20M1767
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage12.3VDC
                                                                                                    Holding Force218N
                                                                                                    Holding Force - Metric218N
                                                                                                    Coil Resistance4.69ohm
                                                                                                    Solenoid OperationPush or Pull
                                                                                                    Solenoid Duty CycleContinuous
                                                                                                    Coil Power Continuous32W
                                                                                                    External Diameter57.15mm
                                                                                                    External Length33.78mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The 173921-023 is a 12VDC/32W size 6EC conical face low profile Solenoid features an enclosed design, medium stroke, push or pull operation, continuous duty cycle and 4.69Ω coil resistance. This solenoid features linear actuation and space-saving. Conical-faced deigns extend the useful range of solenoid to provide higher forces for strokes typically over 0.06-inch. Provides long-life and rugged design. Ideal for high force and short-stroke applications.

                                                                                                    • 1 to 5 million cycles Solenoid life
                                                                                                    • Well-suited to lock/latch operations
                                                                                                    • 1200Vrms Dielectric strength

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Maintenance & Repair, Sensing & Instrumentation, Automation & Process Control, Automotive, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    12.3VDC

                                                                                                    Holding Force - Metric

                                                                                                    218N

                                                                                                    Solenoid Operation

                                                                                                    Push or Pull

                                                                                                    Coil Power Continuous

                                                                                                    32W

                                                                                                    External Length

                                                                                                    33.78mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Holding Force

                                                                                                    218N

                                                                                                    Coil Resistance

                                                                                                    4.69ohm

                                                                                                    Solenoid Duty Cycle

                                                                                                    Continuous

                                                                                                    External Diameter

                                                                                                    57.15mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product