Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No152099-233Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58P0314
Product RangeSTA Series
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $65.320 |
| 5+ | $64.010 |
| 10+ | $62.710 |
| 25+ | $61.400 |
| 50+ | $60.090 |
| 100+ | $58.790 |
| 250+ | $57.480 |
Price for:Each
Minimum: 1
Multiple: 1
$65.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-233Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58P0314
Product RangeSTA Series
Technical Datasheet
Coil Voltage27.3VDC
Holding Force21.8N
Holding Force - Metric21.8N
Coil Resistance93.08ohm
Solenoid OperationPull
Coil Power Continuous8W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length29.85mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 152099-233 is a STA® 24VDC/8.5W size 102 Tubular Solenoid with shock/vibration integrity housing, pull operation, continuous duty cycle and 93.19Ω coil resistance. This solenoid features long-life and high reliability. Heavy duty welded mounting brackets and plunger stops to limit plunger travel, provide positive stopping and keep pole faces from slamming together at the end of stroke. Ideal for high force and short-stroke applications.
- 25 million cycles Solenoid life
- Well-suited to lock/latch operations
- 1000Vrms Dielectric strength
- 60° Plunger without anti-rotation flat
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Security
Technical Specifications
Coil Voltage
27.3VDC
Holding Force - Metric
21.8N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Length
29.85mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
21.8N
Coil Resistance
93.08ohm
Coil Power Continuous
8W
External Diameter
25.4mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate