Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No174419-029Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20M1772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $86.010 |
| 5+ | $84.350 |
| 10+ | $82.690 |
| 25+ | $78.260 |
| 50+ | $73.350 |
| 100+ | $70.340 |
| 250+ | $68.930 |
Price for:Each
Minimum: 1
Multiple: 1
$86.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-029Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20M1772
Technical Datasheet
Coil Voltage27VDC
Holding Force - Metric40N
Holding Force40N
Coil Resistance55.1ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous13W
External Diameter31.75mm
External Length57.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 174419-029 is a 24VDC/13W size 125 Tubular Solenoid with low friction nylon bobbin, pull operation, continuous duty cycle and 55.1Ω coil resistance. This solenoid features long-life and high reliability. Heavy duty welded mounting brackets and plunger stops to limit plunger travel, provide positive stopping and keep pole faces from slamming together at the end of stroke. Ideal for medium stroke linear motion applications.
- 25 million cycles Solenoid life
- Well-suited to lock/latch operations
- 1000Vrms Dielectric strength
- 60° Plunger without anti-rotation flat
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Security
Technical Specifications
Coil Voltage
27VDC
Holding Force
40N
Solenoid Operation
Pull
Coil Power Continuous
13W
External Length
57.2mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
40N
Coil Resistance
55.1ohm
Solenoid Duty Cycle
Continuous
External Diameter
31.75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate