Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $140.230 |
Price for:Each
Minimum: 50
Multiple: 1
$7,011.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2711-033
Newark Part No.20M1289
Product Range3E Series
Technical Datasheet
Holding Torque - Imperial0.6in-lb
Holding Torque - Metric0.067N-m
No. of Turns1530Turns
Solenoid DirectionCW
Coil Voltage VDC Nom26V
Maximum Stroke45°
Solenoid Duty CycleContinuous
Coil Voltage26VDC
Coil Power Continuous9W
Coil Resistance75.3ohm
External Diameter34.14mm
External Length22.48mm
Product Range3E Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Torque - Imperial
0.6in-lb
No. of Turns
1530Turns
Coil Voltage VDC Nom
26V
Solenoid Duty Cycle
Continuous
Coil Power Continuous
9W
External Diameter
34.14mm
Product Range
3E Series
Holding Torque - Metric
0.067N-m
Solenoid Direction
CW
Maximum Stroke
45°
Coil Voltage
26VDC
Coil Resistance
75.3ohm
External Length
22.48mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate