Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $130.070 |
| 100+ | $128.430 |
Price for:Each
Minimum: 50
Multiple: 1
$6,503.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2390-032
Newark Part No.20M1284
Product Range2E Series
Technical Datasheet
Holding Torque - Imperial0.5in-lb
Holding Torque - Metric0.056N-m
Solenoid DirectionCW
No. of Turns858Turns
Coil Voltage VDC Nom13.9V
Maximum Stroke25°
Solenoid Duty CycleContinuous
Coil Voltage13.9VDC
Coil Power Continuous7W
Coil Resistance28.15ohm
External Diameter29.36mm
External Length18.26mm
Product Range2E Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Torque - Imperial
0.5in-lb
Solenoid Direction
CW
Coil Voltage VDC Nom
13.9V
Solenoid Duty Cycle
Continuous
Coil Power Continuous
7W
External Diameter
29.36mm
Product Range
2E Series
Holding Torque - Metric
0.056N-m
No. of Turns
858Turns
Maximum Stroke
25°
Coil Voltage
13.9VDC
Coil Resistance
28.15ohm
External Length
18.26mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate