16 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Duty Cycle
Solenoid Direction
Maximum Stroke
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ $96.980 100+ $89.870 | - | - | 780Turns | Continuous | 13.2V | - | - | 13.2VDC | 9W | 19.2ohm | 33.3mm | 20.24mm | 3E Series | ||||||
Each | 1+ $89.260 | 0.6in-lb | 0.067N-m | 1530Turns | Continuous | 26V | 45° | CW | 26VDC | 9W | 75.3ohm | 34.14mm | 22.48mm | 3E Series | ||||||
Each | 1+ $111.350 5+ $107.330 10+ $104.230 25+ $101.280 50+ $101.270 More Pricing... | - | - | 1088Turns | Continuous | 24V | - | - | 24VDC | 21W | 30.48ohm | 47.6mm | 26.6mm | 5S Series | ||||||
Each | 50+ $130.070 100+ $128.430 | 0.5in-lb | 0.056N-m | 858Turns | Continuous | 13.9V | 25° | CW | 13.9VDC | 7W | 28.15ohm | 29.36mm | 18.26mm | 2E Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.3in-lb | 0.033N-m | 858Turns | Continuous | 13.9V | 45° | CW | 13.9VDC | 7W | 28.15ohm | 29.36mm | 18.26mm | 2E Series | ||||||
Each | 1+ $132.790 | - | - | 748Turns | Continuous | 13.2V | - | - | 13.2VDC | 12.5W | 13.8ohm | 39.67mm | 24.21mm | 4E Series | ||||||
Each | 1+ $72.580 | 0.9in-lb | 0.101N-m | 720Turns | Continuous | 14.1V | 25° | CW | 14.1VDC | 10W | 18.4ohm | 33.3mm | 22.23mm | 3B Series | ||||||
Each | 1+ $71.450 | 0.4in-lb | 0.045N-m | 720Turns | Continuous | 14.1V | 45° | CW | 14.1VDC | 10W | 18.4ohm | 33.3mm | 22.23mm | 3B Series | ||||||
Each | 1+ $269.280 5+ $259.780 10+ $251.840 25+ $246.120 50+ $242.350 | - | - | 1520Turns | Continuous | 27V | - | - | 27VDC | 12.5W | 56.7ohm | 39.67mm | 24.21mm | 4E Series | ||||||
Each | 50+ $95.880 100+ $95.470 | 2in-lb | 0.225N-m | 748Turns | Continuous | 13.2V | 25° | CW | 13.2VDC | 12.5W | 13.8ohm | 40.87mm | 26.8mm | 4E Series | ||||||
MAGNET SCHULTZ | Each | 1+ $586.240 5+ $568.150 10+ $543.220 25+ $518.220 50+ $453.640 | 0.186in-lb | - | - | Continuous | - | 110° | CW | 24VDC | 6.9W | 50ohm | 35mm | 36.5mm | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | Pulse | - | - | - | - | 178W | 3.8ohm | - | - | DSRS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | Pulse | - | - | - | - | 14W | 12ohm | - | - | DSRS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | Pulse | - | - | - | - | 24W | 9ohm | - | - | DSRS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | Pulse | - | - | - | - | 53W | 5.8ohm | - | - | DSRS Series | ||||||
38AK6486 RoHS | Each | 1+ $144.850 5+ $141.700 10+ $138.550 25+ $132.250 | - | - | 858Turns | Continuous | - | - | - | 13.9VDC | 7W | 28.15ohm | 29.36mm | 18.26mm | 2E Series | |||||