Print Page
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Product Overview
The 14-C-120A is a 63VA/120VAC laminated AC frame Solenoid with pull operation, continuous duty cycle and 18Ω coil resistance.
- Holes in integral mounting bracket
Applications
Industrial
Notes
Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.
Technical Specifications
Holding Force
44.5N
Holding Force - Metric
44.482N
Coil Resistance
18ohm
Solenoid Duty Cycle
Continuous
SVHC
To Be Advised
Coil Voltage
120VAC
Solenoid Operation
Pull
Coil Power Continuous
63VA
Product Range
14 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate