Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoB2062-LN2-C301
Newark Part No.45M6112
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoB2062-LN2-C301
Newark Part No.45M6112
Technical Datasheet
Orifice Size5/32"
Operating Pressure Max300psi
Supply Voltage Max-
Connection Size1/8"
Product Range-
SVHCLead
Product Overview
The B2062-LN2-C301 is a 2-way miniature Cryogenic Valve designed and built for service down to -320°F (-196°C). It is made of 430F stainless steel body with Variseal® (PTFE material with internal spring) O-ring. Depending on your temperature requirements, the B-Cryo series can be configured for liquid nitrogen (LN2). Class H encapsulated coils and Rulon® seat seal produce a truly robust Cryogenic valve for applications requiring high cycle life and media temperature control.
- Lead wires-filled conduit housing
- 1/8"-27 NPT female thread body
- 9W Power
Applications
Medical, Industrial
Technical Specifications
Orifice Size
5/32"
Supply Voltage Max
-
Product Range
-
Operating Pressure Max
300psi
Connection Size
1/8"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate