2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Pneumatics
                                                                                                    5. Pneumatic Valves
                                                                                                    Print Page

                                                                                                    81503025

                                                                                                    Valve, Pneumatic, Logic Element, Sub Base, Orange, 2Bar to 8Bar, 170Nl/min, 2.7mm OD

                                                                                                    CROUZET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CROUZET 81503025
                                                                                                    ManufacturerCROUZET
                                                                                                    Manufacturer Part No81503025
                                                                                                    Newark Part No.34B3503
                                                                                                    Product Range81 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $949.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CROUZET
                                                                                                    ManufacturerCROUZET
                                                                                                    Manufacturer Part No81503025
                                                                                                    Newark Part No.34B3503
                                                                                                    Product Range81 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Valve TypeLogic Element
                                                                                                    Valve FunctionYES
                                                                                                    Pneumatic Connection-
                                                                                                    Operating Pressure Max8bar
                                                                                                    Operating Temperature Min-5°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Flow Rate170Nl/min
                                                                                                    Pneumatic Mounting Type-
                                                                                                    Pneumatic Connection MethodSub-Base
                                                                                                    Operating Pressure Min2bar
                                                                                                    Product Range81 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 81503025 is an orange Logic YES Element with threshold on sub-base page. It performs combined pneumatic.

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Valve Type

                                                                                                    Logic Element

                                                                                                    Pneumatic Connection

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -5°C

                                                                                                    Flow Rate

                                                                                                    170Nl/min

                                                                                                    Pneumatic Connection Method

                                                                                                    Sub-Base

                                                                                                    Product Range

                                                                                                    81 Series

                                                                                                    Valve Function

                                                                                                    YES

                                                                                                    Operating Pressure Max

                                                                                                    8bar

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Pneumatic Mounting Type

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    2bar

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product