Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoBBV-0NCopy
Newark Part No.82AK7984
Product RangeBBV-0 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $416.500 |
| 5+ | $395.680 |
| 10+ | $374.850 |
Price for:Each
Minimum: 1
Multiple: 1
$416.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBBV-0NCopy
Newark Part No.82AK7984
Product RangeBBV-0 Series
Technical Datasheet
Manifold TypeManifold Block
Pneumatic Connection1/2" MNPT, 1/2" FNPT
No. of Outlets2Outlets
For Use WithIndustrial Gauge / Transmitter Isolation
Product RangeBBV-0 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BBV-0N is a series BBV-0 2-valve block manifold a perfect for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The series BBV-0 is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam. Typical applications include industrial gauge or transmitter isolation.
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
Technical Specifications
Manifold Type
Manifold Block
No. of Outlets
2Outlets
Product Range
BBV-0 Series
Pneumatic Connection
1/2" MNPT, 1/2" FNPT
For Use With
Industrial Gauge / Transmitter Isolation
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate