2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Pneumatics
                                                                                                    5. Compressed Air Preparation
                                                                                                    6. Vibrators
                                                                                                    Print Page

                                                                                                    GT16

                                                                                                    Pneumatic Turbine Vibrator, 3160N, Aluminum, 120°C, GT Series

                                                                                                    VIBTEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VIBTEC GT16
                                                                                                    ManufacturerVIBTEC
                                                                                                    Manufacturer Part NoGT16
                                                                                                    Newark Part No.67C6623
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$497.000
                                                                                                    5+$449.390
                                                                                                    10+$398.430
                                                                                                    25+$371.480
                                                                                                    50+$339.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $497.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VIBTEC
                                                                                                    ManufacturerVIBTEC
                                                                                                    Manufacturer Part NoGT16
                                                                                                    Newark Part No.67C6623
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Centrifugal Force3160N
                                                                                                    Temperature Max120°C
                                                                                                    Thread Size - Metric-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for GT16

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    The GT16 is a Turbine Vibrator made from an extruded stove enamelled aluminium section and fitted with hard coated aluminium end plates having right and left hand threads, these should only be removed using the correct size face spanner. The vibration is produced by the centrifugal force of the positive and negative unbalanced moments in the rotor. The rotor is supported on two heavy duty pre-lubricated matched sealed bearings. Special high performance grease ensures a long working life. The inner and outer race way of the bearing are designed so that the bearings can easily be removed without using special tools. The GT range of the turbine vibrator particularly suitable for use in food and pharmaceutical industries where exhaust contaminated with oil is unacceptable. No airline lubrication is required, but clean filtered air is essential. It is extremely quiet and produces low noise levels on most of the applications, thus helping to conform to noise regulations.

                                                                                                    • Extruded aluminium alloy body
                                                                                                    • Hard coated aluminium turbine wheel
                                                                                                    • High density mass positive movement
                                                                                                    • Cavities giving negative moment
                                                                                                    • Special pre-lubricated matched sealed bearings
                                                                                                    • Hard coated aluminium endplates

                                                                                                    Technical Specifications

                                                                                                    Centrifugal Force

                                                                                                    3160N

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Temperature Max

                                                                                                    120°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product