Newark supplies a wide variety of pneumatic regulators that maintain consistent air pressure within compressed air systems. With precise pressure control and reliable performance, these regulators help improve energy efficiency and prolong the life of downstream components.

Regulators reduce and stabilize the inlet pressure to a desired outlet value, ensuring optimal operation of air-powered devices. Newark offers adjustable and preset models, with output pressure ranges from 0.1 bar up to 12 bar and port sizes from 1/8" to 1/2". Some models also integrate pressure gauges or mounting brackets for easy installation.

Applications:

  • Industrial automation and robotics
  • Spray painting and coating operations
  • Pneumatic testing systems
  • Air-driven control circuits in manufacturing
Show More
View
Buyer
Engineer
Manufacturer
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14J7826
Each
1+
$81.410
10+
$77.740
25+
$74.060
50+
$70.390
100+
$66.710
More Pricing...
Miniature Pressure Regulator
G1/8
-
-
7bar
Female Thread
300mbar
-20°C
65°C
R07
65T5334

RoHS

Each
1+
$41.330
10+
$39.260
25+
$37.190
50+
$35.130
100+
$33.060
More Pricing...
Miniature Pressure Regulator
G1/4
-
15CFM
7bar
Female Thread
300mbar
-20°C
65°C
R07 Series
59Y8845

RoHS

Each
1+
$208.570
-
-
-
-
-
-
-
-
-
-
72Y4933
Each
1+
$648.650
-
-
-
-
-
-
-
-
-
-
12AC5626

RoHS

Each
1+
$888.560
-
-
-
-
-
-
-
-
-
-
12AC7167

RoHS

Each
1+
$980.760
-
-
-
-
-
-
-
-
-
-
83Y7678

RoHS

Each
1+
$200.170
5+
$181.550
10+
$179.690
25+
$175.030
50+
$162.930
More Pricing...
-
-
-
11CFM
175psi
-
10psi
-34°C
60°C
R83 Series
62AC6419
Each
1+
$639.760
-
-
-
-
-
-
-
-
-
-
55AH1468
Each
1+
$78.410
-
-
-
-
-
-
-
-
-
-
44P2618

RoHS

Each
1+
$542.020
Pressure Regulator
1/4" NPT
-
-
15psi
Female Thread
3psi
-29°C
60°C
IP211 Series
75AH9818

RoHS

Each
1+
$60.070
5+
$57.140
10+
$52.270
25+
$47.400
50+
$44.160
Differential Pressure Regulator
R1/8, QS-4
-
96l/min
6bar
Push-In Connector
2bar
0°C
60°C
LRL
75AH9843

RoHS

Each
1+
$405.220
5+
$385.500
10+
$352.650
25+
$319.790
50+
$297.890
Precision Pressure Regulator
G1/4
50
800l/min
7bar
Female Thread
50mbar
-10°C
60°C
LRP
75AH9844

RoHS

Each
1+
$405.220
5+
$385.500
10+
$352.650
25+
$319.790
50+
$297.890
Precision Pressure Regulator
G1/4
50
2000l/min
4bar
Female Thread
50mbar
-10°C
60°C
LRP
76AH0778

RoHS

Each
1+
$132.690
5+
$127.610
10+
$114.900
25+
$108.800
50+
$103.200
More Pricing...
Filter Regulator
G1/8
4
900l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
76AH0786

RoHS

Each
1+
$164.220
5+
$157.380
10+
$141.590
25+
$134.220
50+
$126.850
More Pricing...
Filter Regulator
G1/2
6
4000l/min
12bar
Female Thread
500mbar
-10°C
60°C
MS
76AH0787

RoHS

Each
1+
$225.140
5+
$215.760
10+
$194.110
25+
$184.010
50+
$173.900
More Pricing...
Filter Regulator
G1/2
6
4000l/min
12bar
Female Thread
500mbar
-5°C
60°C
MS
76AH0788

RoHS

Each
1+
$164.220
5+
$157.380
10+
$141.590
25+
$134.220
50+
$126.850
More Pricing...
Filter Regulator
G1/2
6
4500l/min
12bar
Female Thread
500mbar
-10°C
60°C
MS
76AH0791

RoHS

Each
1+
$278.820
5+
$267.200
10+
$240.390
25+
$227.880
50+
$215.370
More Pricing...
Filter Regulator
G1/2
6
4500l/min
12bar
Female Thread
500mbar
-5°C
60°C
MS
76AH0793

RoHS

Each
1+
$163.140
5+
$155.210
10+
$141.980
25+
$128.750
50+
$119.930
Filter Regulator
G1/4
6
2500l/min
12bar
Female Thread
500mbar
-5°C
60°C
MS
76AH0811

RoHS

Each
1+
$119.070
5+
$114.110
10+
$102.660
25+
$97.320
50+
$91.970
More Pricing...
Pressure Regulator
G1/2
6
5500l/min
12bar
Female Thread
500mbar
-10°C
60°C
MS
76AH0789

RoHS

Each
1+
$225.140
5+
$215.760
10+
$194.110
25+
$184.010
50+
$173.900
More Pricing...
Filter Regulator
G1/2
6
4500l/min
12bar
Female Thread
500mbar
-5°C
60°C
MS
76AH0798

RoHS

Each
1+
$83.490
5+
$80.010
10+
$71.980
25+
$68.240
50+
$64.490
More Pricing...
Pressure Regulator
G1/4
4
2100l/min
4bar
Female Thread
300mbar
-10°C
60°C
MS
76AH0801

RoHS

Each
1+
$85.370
5+
$82.100
10+
$73.920
25+
$70.000
50+
$66.400
More Pricing...
Pressure Regulator
G1/8
4
1150l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
76AH0810

RoHS

Each
1+
$70.600
5+
$67.170
10+
$61.440
25+
$55.720
50+
$51.900
Pressure Regulator
G1/2
6
6500l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
62AH4218
Each
1+
$980.860
-
-
-
-
-
-
-
-
-
-
1-25 of 116 items
of 5 page(s)