Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoR72G-2GK-RMNCopy
Newark Part No.14J8038
Product RangeR72G
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionG1/4
Body Size-
Operating Pressure Max10bar
Operating Pressure Min300mbar
Operating Temperature Min-34°C
Operating Temperature Max65°C
Product RangeR72G
SVHCTo Be Advised
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Min
300mbar
Operating Temperature Max
65°C
SVHC
To Be Advised
Pneumatic Connection
G1/4
Operating Pressure Max
10bar
Operating Temperature Min
-34°C
Product Range
R72G
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate