2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Pneumatics
                                                                                                  5. Compressed Air Preparation
                                                                                                  6. Regulators
                                                                                                  Print Page

                                                                                                  8086004

                                                                                                  REGULATORS PNEUMATICS ROHS COMPLIANT: YES

                                                                                                  FESTO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FESTO 8086004
                                                                                                  ManufacturerFESTO
                                                                                                  Manufacturer Part No8086004
                                                                                                  Newark Part No.69AK5572
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$104.390
                                                                                                  5+$99.740
                                                                                                  10+$91.990
                                                                                                  25+$84.240
                                                                                                  50+$79.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $104.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FESTO
                                                                                                  ManufacturerFESTO
                                                                                                  Manufacturer Part No8086004
                                                                                                  Newark Part No.69AK5572
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Regulator TypePressure Regulator
                                                                                                  Pneumatic ConnectionQS-6
                                                                                                  Body Size-
                                                                                                  Flow Rate90l/min
                                                                                                  Operating Pressure Max8bar
                                                                                                  Pneumatic Connection MethodPush-In Connector
                                                                                                  Operating Pressure Min1bar
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Regulator Type

                                                                                                  Pressure Regulator

                                                                                                  Body Size

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  8bar

                                                                                                  Operating Pressure Min

                                                                                                  1bar

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Pneumatic Connection

                                                                                                  QS-6

                                                                                                  Flow Rate

                                                                                                  90l/min

                                                                                                  Pneumatic Connection Method

                                                                                                  Push-In Connector

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.