Newark supplies a wide variety of pneumatic regulators that maintain consistent air pressure within compressed air systems. With precise pressure control and reliable performance, these regulators help improve energy efficiency and prolong the life of downstream components.
Regulators reduce and stabilize the inlet pressure to a desired outlet value, ensuring optimal operation of air-powered devices. Newark offers adjustable and preset models, with output pressure ranges from 0.1 bar up to 12 bar and port sizes from 1/8" to 1/2". Some models also integrate pressure gauges or mounting brackets for easy installation.
Applications:
- Industrial automation and robotics
- Spray painting and coating operations
- Pneumatic testing systems
- Air-driven control circuits in manufacturing