Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part No417-11-03
Newark Part No.34M2247
Product Range417 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No417-11-03
Newark Part No.34M2247
Product Range417 Series
Technical Datasheet
Coil TypeBipolar
Stepper Motor TypeDual Shaft
Motor Size42mm
No. of PhasesTwo Phase
Step Angle0.9°
Torque Max0.11N-m
Resistance3ohm
Inductance2.2mH
Current Rating1.2A
Inertia0.09oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length27.9mm
Shaft Diameter5mm
Product Range417 Series
Shaft Length20.6mm
Product Overview
The 417-11-03 is a 2-phase Stepper Motor features signature series technology for ultimate smooth motion and high accuracy patented design.
- 0.9° Step angle
- NEMA 17 Frame size
- 16oz-in Holding torque
- 3Ω Resistance
- 16RPS Maximum optimal speed
- 0.07oz-in2 Rotor inertia
- 4 Leads
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
Step Angle
0.9°
Resistance
3ohm
Current Rating
1.2A
Voltage Rating Max
24VDC
External Length
27.9mm
Product Range
417 Series
SVHC
No SVHC (07-Jul-2017)
Stepper Motor Type
Dual Shaft
No. of Phases
Two Phase
Torque Max
0.11N-m
Inductance
2.2mH
Inertia
0.09oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate