35 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $80.830 |
| 5+ | $73.120 |
| 10+ | $70.170 |
| 25+ | $67.070 |
| 50+ | $65.730 |
| 100+ | $64.390 |
Product Information
Product Overview
75920 is a 70V DC battery disconnect switch. The heavy-duty battery disconnect switch ensures the safety of service professionals by disconnecting the battery from the vehicle electrical system, safeguards against battery drain from parasitic loads, and features built-in lock-out/tag-out for tampering and theft prevention. As an IPX8-rated waterproof battery disconnect switch, it is ideal for a wide range of vehicles, including construction equipment, heavy-duty trucks, boats, and vehicles operating in harsh conditions, such as snowplows and snow removal equipment. With a large knob that makes manual operation simple, plus clear switch position markings and 90° switch travel, the high-amp battery disconnect can effectively be used as a manual emergency power cutoff switch. Typical applications include construction, agricultural equipment, material handling, mining, off-road vehicles, emergency vehicles, marine.
- Can be used in high-side or low-side applications
- Built-in lock-out/tag-out (LOTO) satisfies OSHA requirements for an energy isolation device
- Large divider on the base prevents accidental shorting of high energy cables
- On/off markings and red knob
- 3/8-24 input terminal, 3/4"-16 ZINC mounting stem
- Ø20.62mm, Ø7.92mm mounting hole dimension
- Flammability rating: UL 94 V-0
- SPST circuitry
- Operating temp range: -40 to +85°C
- Through-hole mounting method
Technical Specifications
1 Pole
-
Stud
-
To Be Advised
-
IP68
Panel Mount
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate