NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Protection & Control Solutions
                                                                                                  6. Electronic Overload Relays
                                                                                                  Print Page

                                                                                                  C396C2A150SELAX

                                                                                                  Electronic Overload Controller, 30 A, 150 A, XT Series

                                                                                                  EATON CUTLER HAMMER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON CUTLER HAMMER C396C2A150SELAX
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoC396C2A150SELAX
                                                                                                  Newark Part No.71M0189
                                                                                                  Product RangeXT Series
                                                                                                  Also Known AsGTIN UPC EAN: 786685012018
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  158 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$523.660
                                                                                                  5+$485.410
                                                                                                  10+$469.090
                                                                                                  25+$451.630
                                                                                                  50+$428.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $523.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON CUTLER HAMMER
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoC396C2A150SELAX
                                                                                                  Newark Part No.71M0189
                                                                                                  Product RangeXT Series
                                                                                                  Also Known AsGTIN UPC EAN: 786685012018
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overload Current Min30A
                                                                                                  Overload Current Max150A
                                                                                                  Coil Voltage DC Max-
                                                                                                  Product RangeXT Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The C396C2A150SELAX is an Electronic Overload Relay designed for integrated use with Freedom NEMA, XT IEC and DP contactors. The overload can also be ordered as a stand-alone device that is designed for panel-mounting and for use on 35mm DIN rail. The device has an FLA range of 30 to 150A with internal CTs and up to 1500A using external CTs.

                                                                                                  • Ambient temperature compensation
                                                                                                  • Low heat generation
                                                                                                  • Phase loss protection
                                                                                                  • Phase unbalance protection
                                                                                                  • Electrically isolated 1NO-1NC contacts (push-to-test)
                                                                                                  • Trip status indicator
                                                                                                  • Auto reset
                                                                                                  • Selectable class
                                                                                                  • 110mm Frame size

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Industrial

                                                                                                  Technical Specifications

                                                                                                  Overload Current Min

                                                                                                  30A

                                                                                                  Coil Voltage DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Overload Current Max

                                                                                                  150A

                                                                                                  Product Range

                                                                                                  XT Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.