2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Starters
                                                                                                    Print Page

                                                                                                    ATS01N109FT

                                                                                                    Motor Starter, Altistart 01 Series, Torque Limiting, Single / Three Phase, 5 hp, 9 A, 110 to 460VAC

                                                                                                    Date/Lot Code

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC ATS01N109FT
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoATS01N109FT
                                                                                                    Newark Part No.19K8988
                                                                                                    Product RangeAltistart 01 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$157.220
                                                                                                    5+$147.690
                                                                                                    10+$131.010
                                                                                                    25+$124.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $157.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoATS01N109FT
                                                                                                    Newark Part No.19K8988
                                                                                                    Product RangeAltistart 01 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Motor Starter TypeSoft Starter
                                                                                                    No. of PhasesSingle Phase, Three Phase
                                                                                                    Power Rating4hp
                                                                                                    No. of Poles-
                                                                                                    Current Rating9A
                                                                                                    Supply Voltage Min110VAC
                                                                                                    Supply Voltage Max480VAC
                                                                                                    IP / NEMA RatingIP20
                                                                                                    Product RangeAltistart 01 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The ATS01N109FT is a Soft Starter for asynchronous motor with heat sink. The Altistart® 01 soft start enhances starting performance by ensuring a smooth and controlled start for asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. This highly functional mini soft start can help to decrease your maintenance work and production downtime by preventing the mechanical shocks that create wear and tear on your motor and machinery. It is featured with built-in bypass contactor, plug-in control terminals to simplify wiring, gently start and stop a conveyor moving breakable material, reduce production downtime, fewer breaks in production to repair machinery and transitionless starting. Motor starting performance easily adapted to the application, will handle both easy and hard to start loads.

                                                                                                    • Smooth, gentle starting and stopping
                                                                                                    • Soft starting minimizes power used while starting
                                                                                                    • Maximum productivity
                                                                                                    • DIN rail or panel mounting
                                                                                                    • Removable control terminal for easy wiring
                                                                                                    • Reduced panel space
                                                                                                    • Increased functionality
                                                                                                    • Single or three phase motor control
                                                                                                    • Input power on top, motor terminals on bottom
                                                                                                    • Two indicator lights for quick status check
                                                                                                    • Convenient, analog adjustment knobs
                                                                                                    • IP20 Protection rating

                                                                                                    Applications

                                                                                                    HVAC, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Motor Starter Type

                                                                                                    Soft Starter

                                                                                                    Power Rating

                                                                                                    4hp

                                                                                                    Current Rating

                                                                                                    9A

                                                                                                    Supply Voltage Max

                                                                                                    480VAC

                                                                                                    Product Range

                                                                                                    Altistart 01 Series

                                                                                                    No. of Phases

                                                                                                    Single Phase, Three Phase

                                                                                                    No. of Poles

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    110VAC

                                                                                                    IP / NEMA Rating

                                                                                                    IP20

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Handling Instructions EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product