2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Gearboxes
                                                                                                    Print Page

                                                                                                    P5-G11L82

                                                                                                    Gearhead, High Precision Instrument, 25:1, Steel, 5000 rpm, 0.7 N-m, 70 %, 16.5 mm

                                                                                                    MCLENNAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCLENNAN P5-G11L82
                                                                                                    ManufacturerMCLENNAN
                                                                                                    Manufacturer Part NoP5-G11L82
                                                                                                    Newark Part No.09WX5845
                                                                                                    Product RangeP5
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$71.890
                                                                                                    5+$65.760
                                                                                                    10+$64.870
                                                                                                    25+$63.410
                                                                                                    50+$60.490
                                                                                                    100+$55.140
                                                                                                    250+$50.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $71.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MCLENNAN
                                                                                                    ManufacturerMCLENNAN
                                                                                                    Manufacturer Part NoP5-G11L82
                                                                                                    Newark Part No.09WX5845
                                                                                                    Product RangeP5
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gear Head TypeSpur
                                                                                                    Reduction Ratio25:1
                                                                                                    Continuous Torque Max0.7N-m
                                                                                                    Input Speed5000rpm
                                                                                                    Efficiency70%
                                                                                                    Gearhead Length16.5mm
                                                                                                    Output Shaft MaterialSteel
                                                                                                    Product RangeP5
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Gear Head Type

                                                                                                    Spur

                                                                                                    Continuous Torque Max

                                                                                                    0.7N-m

                                                                                                    Efficiency

                                                                                                    70%

                                                                                                    Output Shaft Material

                                                                                                    Steel

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Reduction Ratio

                                                                                                    25:1

                                                                                                    Input Speed

                                                                                                    5000rpm

                                                                                                    Gearhead Length

                                                                                                    16.5mm

                                                                                                    Product Range

                                                                                                    P5

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product