Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMMX11AA1D7N0-0Copy
Newark Part No.74R1050
Product RangeM-Max Series
Also Known AsGTIN UPC EAN: 786685268446
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $443.720 |
| 5+ | $432.630 |
| 10+ | $421.540 |
| 25+ | $399.350 |
Price for:Each
Minimum: 1
Multiple: 1
$443.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMMX11AA1D7N0-0Copy
Newark Part No.74R1050
Product RangeM-Max Series
Also Known AsGTIN UPC EAN: 786685268446
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesSingle Phase
Power Rating0.25hp
Output Current Max1.7A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min100VAC
Supply Voltage Max120VAC
Product RangeM-Max Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Single Phase
Output Current Max
1.7A
IP Rating
IP20
Supply Voltage Max
120VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
0.25hp
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
100VAC
Product Range
M-Max Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate