Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH5183

RoHS

Each
1+
$1,126.560
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
69AH3242

RoHS

Each
1+
$673.530
5+
$634.020
10+
$617.160
25+
$599.130
50+
$575.480
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
69AH3243

RoHS

Each
1+
$541.140
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
25AK0140

RoHS

Each
1+
$1,549.920
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0141

RoHS

Each
1+
$1,795.470
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
75Y3966

RoHS

IMO PRECISION CONTROLS
Each
1+
$717.670
5+
$652.430
10+
$582.620
25+
$545.690
50+
$502.280
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP20
IP20
380VAC
440VAC
XKL
67AK7052

RoHS

Each
1+
$1,202.230
5+
$1,183.000
10+
$1,154.760
25+
$1,129.670
50+
$1,005.090
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
5.5A
-
IP20
IP20
380VAC
480VAC
FR-E800 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB